TE Connectivity CPF-A-0603B68KE1

Fixed Resistor, Thin Film, 0.063W, 68000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF-A-0603B68KE1.

Newark

Datasheet4 pages1 year ago
Datasheet9 pages10 years ago

element14 APAC

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.137
$ 0.124
$ 0.124
Stock
1,625
158,019
158,019
Authorized Distributors
6
6
6
Resistance
68 kΩ
68 kΩ
68 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity9-1676481-4
Res Thin Film 0603 68K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Res Thin Film 0603 66.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Res Thin Film 0603 73.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Res Thin Film 0603 69.8K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
TE ConnectivityCPF0603B73K2E1
Res Thin Film 0603 73.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0603B71K5E1
Res Thin Film 0603 71.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CPF-A-0603B68KE1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 68000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RES SMD 68K OHM 0.1% 1/16W 0603
Automotive Grade Thin Film Chip Resistor
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 68K Ω, .063 W
RES, THIN FILM, AEC-Q200, 68K, 0603; Resistance:68kohm; Voltage Rating:50V; Resistor Case Style:0603 ^1608 Metric]; Power Rating:62.5mW; Resistance Tolerance: 0.1%; Product Range:CPF-A Series; Packagin
Special Order: CPF A 0603 68K 0.1% 25PPM 1K RL Resistance Value: 68K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 68K Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0603B68KE1 | Internal Number: 5-2176216-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-2176216-7