Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0603B60K4E1

Res Thin Film 0603 60.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B60K4E1.

Newark

Datasheet4 pages4 years ago
Datasheet9 pages9 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago

Electro Sonic

IHS

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-9.68%

CAD Models

Download TE Connectivity CPF0603B60K4E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Res Thin Film 0603 60.4K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
TE Connectivity9-1676481-2
Res Thin Film 0603 56K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
TE ConnectivityCPF0603B54K9E1
Fixed Resistor, Thin Film, 0.063W, 54900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603B59KE1
Res Thin Film 0603 59K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0603 56K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Res Thin Film 0603 56.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA-3AEB6042V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 60.4kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0760K4L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 60.4kΩ 0603 Chip Resistor - Surface Mount ROHS
125mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 60.4kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B60K4E1
Res Thin Film 0603 60.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP7-2176089-0
Res Precision High Power Thin Film 0603 60.4k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
TE Connectivity / AMP7-2176089-0
Res Precision High Power Thin Film 0603 60.4k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0603B60K4E1 provided by its distributors.

Res Thin Film 0603 60.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 60400Ohm, 50V, 0.1% +/-Tol, -25, 25Ppm/Cel, Surface Mount, 0603
TE CONNECTIVITY CPF0603B60K4E1 Surface Mount Thin Film Resistor, CPF Series, 60.4 kohm, 63 mW,0.1%, 50 V
60.4kΩ ±0.1% 62.5mW ±25ppm/°C 0603 SMD Chip Resistor, 1.55mm L × 450μm H
CPF Neohm FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 60.4kOhm 0.063W 1/16W
Special Order: CPF 0603 60K4 0.1% 25PPM 1K RL Resistance Value: 60.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 60.4K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B60K4E1 | Internal Number: 1-1879225-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879225-9