TE Connectivity CPF0603B21R5E1

Surface Mount Thin Film Resistor, CPF Series, 21.5 ohm, 63 mW, - 0.1%, 50 V RoHS Compliant: Yes
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B21R5E1.

IHS

Datasheet9 pages4 years ago

Electro Sonic

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CPF0603B21R5E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityCPF0603B19R6E1
Fixed Resistor, Thin Film, 0.063W, 19.6ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity9-1614882-9
Surface Mount Chip Resistor, Thin Film, CPF Series, 22 ohm, 63 mW, 0.1%, 50 V, 0603 [1608 Metric]
TE ConnectivityCPF0603B20RE1
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 20Ω 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B21R5E1
Surface Mount Thin Film Resistor, CPF Series, 21.5 ohm, 63 mW, - 0.1%, 50 V RoHS Compliant: Yes
TE ConnectivityRP73PF1J21R5BTDF
Res Thin Film 0603 21.5 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
TE ConnectivityCPF0603B20RE1
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 20Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0720RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 20Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAT0603BRD0720RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 20Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0722RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 22Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CPF0603B21R5E1 provided by its distributors.

Surface Mount Thin Film Resistor, CPF Series, 21.5 ohm, 63 mW, - 0.1%, 50 V RoHS Compliant: Yes
Fixed Resistor, Thin Film, 0.063W, 21.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 21.5 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Epoxy SMD T/R
0603 (1608Metric) FIXED RESISTOR CPF Neohm 0.061Lx0.031W 1.55mmx0.80mm 0.063W 1/16W 21.5Ohm ±25ppm/C
RES, 21R5, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 21.5ohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Special Order: CPF 0603 21R5 0.1% 25PPM 1K RL Resistance Value: 21.5 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 21.5 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B21R5E1 | Internal Number: 1879222-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879222-6