Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0603B20RE1

63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 20Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B20RE1.

Newark

Datasheet4 pages2 years ago
Datasheet9 pages9 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago

Electro Sonic

IHS

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-7.45%

CAD Models

Download TE Connectivity CPF0603B20RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.14
$ 0.14
Stock
191,397
106,988
106,988
Authorized Distributors
6
6
6
Resistance
20 Ω
20 Ω
20 Ω
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCPF0603B20RE1
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 20Ω 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF-A-0603B20RE1
Res Thin Film 0603 20 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE Connectivity / AMP1879222-3
Fixed Resistor, Thin Film, 0.063W, 19.1ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity CPF0603B20RE1 provided by its distributors.

63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 20Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 20ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 20 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Epoxy Pad SMD T/R
1 Resistor 2 Terminations 20 Ohm Surface Mount Fixed Resistor
20Ω ±0.1% 62.5mW ±25ppm/℃ 0603 SMD mount 1.55mm(Length)*450μm(height)
RES, 20R, 0.1%, 0.063W, 0603, THIN FILM; Resistance: 20ohm; Resistance Tolerance: ± 0.1%; Power Rating: 62.5mW; Resistor Case / Package: 0603 ^1608 Metric]; Resistor Technology: Thin Film; Resistor Type: Pr 75AH8089
CPF 0603 20R 0.1% 25PPM 1K RL Resistance Value: 20 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 20 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B20RE1 | Internal Number: 9-1614882-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1614882-8
  • 9-1614882-8.
  • CPF0603B20RE1.