Yageo Group AT0603BRD0720RL

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 20Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0603BRD0720RL.

IHS

Datasheet9 pages2 years ago

Upverter

Newark

Inventory History

3 month trend:
+35.65%

CAD Models

Download Yageo Group AT0603BRD0720RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.068
Stock
21,466
50,978
Authorized Distributors
6
6
Resistance
20 Ω
20 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT0603BRD0720RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 20Ω 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B20RE1
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 20Ω 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityRP73PF1J20RBTDF
Fixed Resistor, Thin Film, 0.166W, 20ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 20ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603B20RE1
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 20Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0722RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 22Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AT0603BRD0720RL provided by its distributors.

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 20Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 20ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistors - SMD 0603 20Ohms 0.1 % 25PPM 100mW AECQ200
RES SMD 20 OHM 0.1% 1/10W 0603
SMD Resistor 0603 20Ω ±0.1% 1/10W ±25ppm/℃
Res, 20R, 0.1%, 0.1W, Thin Film, 0603; Resistance:20Ohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603BRD0720RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.