TE Connectivity CPF0603B18K2E1

Res Thin Film 0603 18.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B18K2E1.

IHS

Datasheet9 pages4 years ago

JRH Electronics

Newark

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity CPF0603B18K2E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERA-3YEB203V
Res Metal Film 0603 20K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE Connectivity8-1676481-2
Res Thin Film 0603 20K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-3YEB183V
Res Metal Film 0603 18K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF-A-0603B20KE1
Fixed Resistor, Thin Film, 0.063W, 20000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 19.6K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Res Thin Film 0603 16.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA3AEB1822V
Res Thin Film 0603 18.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive
Yageo GroupRT0603BRD0718K2L
100mW Thin Film Resistor ±0.1% ±25ppm/℃ 18.2kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B18K2E1
Res Thin Film 0603 18.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity2-2176089-2
Res Precision High Power Thin Film 0603 18.2k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
TE Connectivity2-2176089-2
Res Precision High Power Thin Film 0603 18.2k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0603B18K2E1 provided by its distributors.

Res Thin Film 0603 18.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 18200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
0603 (1608Metric) 0603 CPF Neohm 0.061Lx0.031W 1.55mmx0.80mm 0.063W 1/16W 18.2kOhms ±25ppm/C
Thin Film Resistors-SMD CPF 0603 18K2 0.1% 25PPM
Surface Mount Thin Film Resistor, Cpf Series, 18.2 Kohm, 63 Mw, - 0.1%, 50 V Rohs Compliant: Yes |Te Connectivity Neohm CPF0603B18K2E1
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 18.2K Ω, Neohm CPF
Special Order: CPF 0603 18K2 0.1% 25PPM 1K RL Resistance Value: 18.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 18.2K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B18K2E1 | Internal Number: 7-1879224-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879224-0