Descriptions of TE Connectivity 2-2176089-2 provided by its distributors.
Res Precision High Power Thin Film 0603 18.2k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.166W, 18200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
THIN FILM FIXED RESISTOR 0603 CASE 18.2KOHM +/-0.1% 0.166W +/-25PPM/DEGC
18.2KΩ ±0.1% 167mW ±25ppm/℃ 0603 SMD mount 1.55mm*800μm*550μm
RES, 18K2, 0.1%, 0.166W, 0603, THIN FILM;
18.2K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .166 W, ±25 ppm/°C, Solder
RP 1J 0.166W 18K2 0.1% 25PPM 1K RL Resistance Value: 18.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 18.2K Ω Thin Film Precision Resistor .1 % | Part Number: 2-2176089-2 | Internal Number: 2-2176089-2 | Alias Number: RP73PF1J18K2BTDF | TE Connectivity
RES, 18K2, 0.1%, 0.166W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 18.2kohm; Product Range: RP73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 166mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device