Panasonic ERA-3YEB203V

Res Metal Film 0603 20K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3YEB203V.

IHS

Datasheet4 pages18 years ago

Newark

Factory Futures

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERA-3YEB203V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity8-1676481-2
Res Thin Film 0603 20K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF-A-0603B20KE1
Fixed Resistor, Thin Film, 0.063W, 20000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity8-1676481-3
Res Thin Film 0603 22K Ohm 0.1% 1/16W ±25ppm/C Molded SMD SMD Paper T/R
Res Thin Film 0603 19.6K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Res Thin Film 0603 21K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Res Thin Film 0603 18K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERA-3YEB203V provided by its distributors.

Res Metal Film 0603 20K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Chip Resistor, 20kΩ ±0.1%, 100mW, ±25ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
SMD Chip Resistor, 20 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability
Fixed Resistor, Metal Film, 0.1W, 20000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
ERA Series 0603 20 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Resistor;Metal Film;Res 20 Kilohms;Pwr-Rtg 0.0625 W;Tol 0.1%;SMT;0603;Cut Tape
METAL FILM, RESISTOR, 20KOHM, 63mW, ±0.1; METAL FILM, RESISTOR, 20KOHM, 63mW, ±0.1%; Product Range:PANASONIC - ERA Series Metal Film Chip Resistors; Resistance:20kohm; Power Rating:63mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0603 ^1608 Metric]; Voltage Rating:75V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3YEB203V.
  • ERA3YEB203V