TE Connectivity CPF0603B102RE1

Fixed Resistor, Thin Film, 0.063W, 102ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B102RE1.

Farnell

Datasheet4 pages1 year ago
Datasheet6 pages14 years ago
Datasheet1 page16 years ago

Electro Sonic

IHS

Newark

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CPF0603B102RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERA-3YEB101V
Res Metal Film 0603 100 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3YEB111V
Res Metal Film 0603 110 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityCPF0603B97R6E1
Res Thin Film 0603 97.6 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0603B95R3E1
Res Thin Film 0603 95.3 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP1-2176216-3
Res Thin Film 0603 100 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thin Film 0603 100 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA-3AEB1020V
SMD Chip Resistor, 0603 [1608 Metric], 102 ohm, ERA3A Series, 75 V, Thin Film, 100 mW
Yageo GroupRT0603BRD07102RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 102Ω 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityRP73PF1J102RBTDF
Res Thin Film 0603 102 Ohm 0.1% 0.167W ±25ppm/C Pad SMD Medical T/R
TE ConnectivityCPF0603B102RE1
Fixed Resistor, Thin Film, 0.063W, 102ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity CPF0603B102RE1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 102ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 102 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Epoxy Pad SMD Medical T/R
CPF Neohm FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 102Ohm 0.063W 1/16W
SMD Resistor 0603 102Ω ±0.1% 63mW ±25ppm/℃
RES, 102R, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 102ohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolera
102 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, ±25 ppm/°C, Neohm CPF
Special Order: CPF 0603 102R 0.1% 25PPM 1K RL Resistance Value: 102 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 102 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B102RE1 | Internal Number: 6-1879222-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1879222-9