TE Connectivity RP73PF1J102RBTDF

Res Thin Film 0603 102 Ohm 0.1% 0.167W ±25ppm/C Pad SMD Medical T/R
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73PF1J102RBTDF.

Electro Sonic

Datasheet10 pages8 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity RP73PF1J102RBTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERA-3AEB1020V
SMD Chip Resistor, 0603 [1608 Metric], 102 ohm, ERA3A Series, 75 V, Thin Film, 100 mW
TE ConnectivityCPF0603B102RE1
Fixed Resistor, Thin Film, 0.063W, 102ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD07102RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 102Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity RP73PF1J102RBTDF provided by its distributors.

Res Thin Film 0603 102 Ohm 0.1% 0.167W ±25ppm/C Pad SMD Medical T/R
Res Thin Film 0603 102 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.166W, 274ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE CONNECTIVITY RP73PF1J102RBTDF SMD Chip Resistor, Thin Film, 102 ohm, 100 V, 0603 [1608 Metric], 166 mW,0.1%, RN73 Series
THIN FILM FIXED RESISTOR 0603 CASE 102OHM +/-0.1% 0.166W +/-25PPM/DEGC
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 102 Ω, .166 W
RESISTOR, 0603, 0.17W, 102R, 0.1%, 25PPM; Product Range:TE CONNECTIVITY - RP73 Series Thin Film Chip Resistor; Resistance:102ohm; Power Rating:166mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:100V; Resistor Mounting:SMD
Special Order: RP 1J 0.166W 102R 0.1% 25PPM 1K RL Resistance Value: 102 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 102 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J102RBTDF | Internal Number: 1-2176087-8 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176087-8