Panasonic ERA-3AEB1020V

SMD Chip Resistor, 0603 [1608 Metric], 102 ohm, ERA3A Series, 75 V, Thin Film, 100 mW
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AEB1020V.

Panasonic

Datasheet3 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-20.81%

CAD Models

Download Panasonic ERA-3AEB1020V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.047
Stock
183,033
215,891
Authorized Distributors
6
6
Resistance
102 Ω
102 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0603BRD07102RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 102Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB95R3V
Res Thin Film 0603 95.3 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-3AEB93R1V
Res Thin Film 0603 93.1 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD07100RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 100Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07110RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 110Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB97R6V
Res Thin Film 0603 97.6 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA-3AEB1020V provided by its distributors.

SMD Chip Resistor, 0603 [1608 Metric], 102 ohm, ERA3A Series, 75 V, Thin Film, 100 mW
Res Thin Film 0603 102 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA3AEB1020V
ERA Series 0603 102 Ohm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Resistor
Resistor, metal film, SMD 0603 (1608), 102 Ω, 0.1 W, ±0.1 %, ERA3AEB1020V
Metal Film (Thin Film) Chip Resistors, 0.1W, 102½, 0.1%, 0603, RoHS
Panasonic SCT
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 102Ohm ±25ppm/C
Thin Film Resistors - SMD 0603 102ohm 0.1% 25ppm
Panasonic ERA3AEB1020V - High Precision Chip Resistors
RES, 102R, 0603, FULL REEL, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 102ohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3AEB1020V