Descriptions of TE Connectivity CPF0402B715RE1 provided by its distributors.
Res Thin Film 0402 715 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 715ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Surface Mount Thin Film Resistor, Cpf Series, 715 Ohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric] |Te Connectivity Neohm CPF0402B715RE1
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 715Ohm ±25ppm/C
RES, 715R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 715ohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolera
715 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, ±25 ppm/°C, Neohm CPF
CPF 0402 715R 0.1% 25PPM 1K RL Resistance Value: 715 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 715 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B715RE1 | Internal Number: 3-1879214-4 | TE Connectivity | NEOHM