Descriptions of Panasonic ERA2AEB751X provided by its distributors.
Res Thin Film 0402 750 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.063W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor,chip,0402,1/16W, 0.1% Rohs Compliant: Yes |Panasonic ERA-2AEB751X
ERA Series 0402 750 Ohm ±0.1% 0.063 W ±25 ppm/°C Metal Thin Film Chip Resistor
Thin Film Resistor,Chip,0402,1/16W, 0.1% 750 ohm
Metal Film (Thin Film) Chip Resistors, 0.063W, 750½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 750R
Thin Film Resistors - SMD 0402 1/16W 750ohms
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 750Ohm ±25ppm/C
750Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
RESISTOR METAL FILM, 750 OHM, 0.1%, 0402; Product Range:PANASONIC - ERA Series; Resistance:750ohm; Power Rating:63mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Metal Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:25V; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)