TE Connectivity CPF0402B69K8E1

Res Thin Film 0402 69.8K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B69K8E1.

Newark

Datasheet4 pages4 years ago
Datasheet6 pages12 years ago
Datasheet9 pages10 years ago
Datasheet6 pages14 years ago
Datasheet9 pages9 years ago

IHS

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CPF0402B69K8E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanasonicERA2AEB6982X
Res Thin Film 0402 69.8K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0402BRD0769K8L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 69.8kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB683X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 68kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB753X
Res Thin Film 0402 75K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP4-2176215-5
Thin Film Res.-Smd Cpf A 0402 68K 0.1% 25Ppm 1K |Holsworthy Te Connectivity CPF-A-0402B68KE1
TE ConnectivityCPF0402B71K5E1
Res Thin Film 0402 71.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 69800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B69K8E1
Res Thin Film 0402 69.8K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0402B69K8E1 provided by its distributors.

Res Thin Film 0402 69.8K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 69800ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Precision Resistor, Thin Film, 0402, .063 W, 69.8K ohm
Surface Mount Thin Film Resistor, CPF Series, 69.8 kohm, 63 mW, - 0.1%, 25 V RoHS Compliant: Yes
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 69.8kOhm ±25ppm/C
CPF 0402 69K8 0.1% 25PPM 1K RL Resistance Value: 69.8K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 69.8K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B69K8E1 | Internal Number: 1-1879216-5 | TE Connectivity | NEOHM
RES, 69K8, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 69.8kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879216-5