TE Connectivity / AMP 4-2176215-5

Thin Film Res.-Smd Cpf A 0402 68K 0.1% 25Ppm 1K |Holsworthy Te Connectivity CPF-A-0402B68KE1
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-2176215-5.

JRH Electronics

Datasheet5 pages7 years ago
Datasheet5 pages8 years ago

element14 APAC

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
-20.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA2AEB683X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 68kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0768KL
Res Thin Film 0402 68K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
TE Connectivity / AMP9-1879208-3
Fixed Resistor, Thin Film, 0.063W, 68000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB7152X
Res Thin Film 0402 71.5K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA2AEB623X
Res Thin Film 0402 62K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
TE ConnectivityCPF0402B71K5E1
Res Thin Film 0402 71.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 4-2176215-5 provided by its distributors.

Thin Film Res.-Smd Cpf A 0402 68K 0.1% 25Ppm 1K |Holsworthy Te Connectivity CPF-A-0402B68KE1
Fixed Resistor, Thin Film, 0.063W, 68000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 68K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
RES SMD 68K OHM 0.1% 1/16W 0402
RES, THIN FILM, AEC-Q200, 68K, 0402; Res; RES, THIN FILM, AEC-Q200, 68K, 0402; Resistance:68kohm; Voltage Rating:25V; Resistor Case Style:0402 ^1005 Metric]; Power Rating:62.5mW; Resistance Tolerance: 0.1%; Product Rang
Special Order: CPF A 0402 68K 0.1% 25PPM 1K RL Resistance Value: 68K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 68K Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0402B68KE1 | Internal Number: 4-2176215-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF-A-0402B68KE1
  • CPF-A-0402B68KE1.