What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 4-1879213-0

Fixed Resistor, Thin Film, 0.063W, 66.5ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879213-0.

IHS

Datasheet9 pages4 years ago

Newark

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 4-1879213-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-2AEB66R5X
Res Thin Film 0402 66.5 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP4-1879213-0
Fixed Resistor, Thin Film, 0.063W, 66.5ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB680X
Res Thin Film 0402 68 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AEB60R4X
Res Thin Film 0402 60.4 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD0760R4L
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 60.4Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0768RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 68Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 4-1879213-0 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 66.5ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 66.5 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Epoxy Pad SMD T/R
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 66.5OHM +/-0.1%.063W +/-25PPM/C
Surface Mount Thin Film Resistor, Cpf Series, 66.5 Ohm, 63 Mw, - 0.1%, 25 V Rohs Compliant: Yes |Te Connectivity Neohm CPF0402B66R5E1
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 66.5 Ω, Neohm CPF
CPF 0402 66R5 0.1% 25PPM 1K RL Resistance Value: 66.5 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 66.5 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B66R5E1 | Internal Number: 4-1879213-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0402B66R5E1