Descriptions of TE Connectivity CPF0402B56K2E1 provided by its distributors.
Res Thin Film 0402 56.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 56200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res, 56K2, 0.1%, 0.063W, 0402, Thin Film; |Te Connectivity Neohm CPF0402B56K2E1
PRECISION THIN FILM SMNT RESTR 0402 CASE 56.2KOHM +/-0.1%.063W +/-25PPM/C
56.2KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*350μm
56.2K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
CPF 0402 56K2 0.1% 25PPM 1K RL Resistance Value: 56.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 56.2K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B56K2E1 | Internal Number: 1879216-6 | TE Connectivity | NEOHM
RES, 56K2, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 56.2kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)