Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA2AEB563X

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 56kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AEB563X.

element14 APAC

Datasheet3 pages10 years ago

Future Electronics

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-12.10%

CAD Models

Download Panasonic ERA2AEB563X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0402BRD0756KL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 56kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B56KE1
Res Thin Film 0402 56K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
TE ConnectivityCPF-A-0402B56KE1
Res Thin Film 0402 56K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERA-2AEB6042X
Res Thin Film 0402 60.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0402BRD0752K3L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 52.3kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0751KL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 51kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA2AEB563X provided by its distributors.

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 56kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 56K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 56000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor,Chip,0402,1/16W, 0.1% 56k ohm
Metal Film (Thin Film) Chip Resistors, 0.063W, 56000½, 0.1%, 0402, RoHS
Panasonic SCT
ERA Series 0402 560 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
56KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Res, Metal Film (Thin Film), 56K, 0.1%, 0.063W, 0402, Reel; Resistance:56Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Voltage Rating:50Vrohs Compliant: Yes |Panasonic ERA-2AEB563X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB563X
  • ERA-2AEB563X.