TE Connectivity CPF0402B267RE1

Surface Mount Thin Film Resistor, Cpf Series, 267 Ohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric]
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B267RE1.

IHS

Datasheet9 pages4 years ago

Electro Sonic

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CPF0402B267RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA-2AEB2670X
Res Thin Film 0402 267 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD07267RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 267Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB271X
Res Thin Film 0402 270 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA2AEB2490X
Res Thin Film 0402 249 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2176215-3
Fixed Resistor, Thin Film, 0.063W, 249ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD07249RL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 249Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B267RE1
Surface Mount Thin Film Resistor, Cpf Series, 267 Ohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric]
TE Connectivity / AMP3-1879208-5
Res Thin Film 0402 270 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R

Descriptions

Descriptions of TE Connectivity CPF0402B267RE1 provided by its distributors.

Surface Mount Thin Film Resistor, Cpf Series, 267 Ohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric]
Fixed Resistor, Thin Film, 0.063W, 267ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 267OHM +/-0.1%.063W +/-25PPM/C
RES SMD 267 OHM 0.1% 1/16W 0402
CPF 0402 267R 0.1% 25PPM 1K RL Resistance Value: 267 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 267 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B267RE1 | Internal Number: 9-1879213-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879213-2