Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA2AEB271X

Res Thin Film 0402 270 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AEB271X.

Future Electronics

Datasheet3 pages10 years ago

Electro Sonic

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+0.40%

CAD Models

Download Panasonic ERA2AEB271X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0402BRD07270RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 270Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD07249RL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 249Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD07255RL
Res Thin Film 0402 255 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
PanasonicERA2AEB2430X
Res Thin Film 0402 243 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-2AEB2550X
Res Thin Film 0402 255 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 249Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA2AEB271X provided by its distributors.

Res Thin Film 0402 270 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Res Thin Film 0402 270 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 270ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor,Chip,0402,1/16W, 0.1% 270 ohm
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor 卤0.1% 卤25ppm/C 270Ohm 0.063W 1/16W
ERA Series 0402 270 kOhm ±0.1% 0.063 W ±25 ppm/°C Thin Film Chip Resistor
Metal Film (Thin Film) Chip Resistors, 0.063W, 270½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 270R
270Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Res, Metal Film (Thin Film), 270R, 0.1%, 0.063W, 0402, Reel; Resistance:270Ohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film) Rohs Compliant: Yes |Panasonic ERA-2AEB271X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB271X