Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2176215-3

Fixed Resistor, Thin Film, 0.063W, 249ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176215-3.

element14 APAC

Datasheet6 pages11 years ago

Electro Sonic

TE Connectivity

Newark

CAD Models

Download TE Connectivity / AMP 2176215-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERA2AEB2490X
Res Thin Film 0402 249 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD07249RL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 249Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B249RE1
Res Thin Film 0402 249 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 249Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB241X
Res Thin Film 0402 240 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA2AEB271X
Res Thin Film 0402 270 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 2176215-3 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 249ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 249 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
RES, THIN FILM, AEC-Q200, 249R, 0402
RES, THIN FILM, AEC-Q200, 249R, 0402; Re; RES, THIN FILM, AEC-Q200, 249R, 0402; Resistance:249ohm; Voltage Rating:25V; Resistor Case Style:0402 ^1005 Metric]; Power Rating:62.5mW; Resistance Tolerance: 0.1%; Product Ran
Special Order: CPF A 0402 249R 0.1% 25PPM 1K RL Resistance Value: 249 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 249 Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0402B249RE1 | Internal Number: 2176215-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF-A-0402B249RE1