TE Connectivity CPF0402B25K5E1

Fixed Resistor, Thin Film, 0.063W, 25500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B25K5E1.

Farnell

Datasheet4 pages4 years ago
Datasheet1 page16 years ago

IHS

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CPF0402B25K5E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA2AEB2552X
Res Thin Film 0402 25.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0402BRD0725K5L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 25.5kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB2492X
Res Thin Film 0402 24.9K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-2AEB243X
Res Thin Film 0402 24K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.07W, 23200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.063W, 28000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B25K5E1
Fixed Resistor, Thin Film, 0.063W, 25500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B23K2E1
Res Thin Film 0402 23.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0402B25K5E1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 25500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 25.5K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
CPF Neohm FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 25.5kOhm 0.063W 1/16W
RES, 25K5, 0.1%, 0.063W, 0402, THIN FILM; Resistance: 25.5kohm; Resistance Tolerance: ± 0.1%; Power Rating: 63mW; Resistor Case / Package: 0402 ^1005 Metric]; Resistor Technology: Thin Film; Resistor Type: Precision Low TCR 46
CPF 0402 25K5 0.1% 25PPM 1K RL Resistance Value: 25.5K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 25.5K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B25K5E1 | Internal Number: 7-1879215-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879215-2
  • CPF0402B25K5E1.