TE Connectivity CPF0402B1K6E1

Fixed Resistor, Thin Film, 0.063W, 1600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B1K6E1.

Farnell

Datasheet4 pages1 year ago
Datasheet1 page17 years ago

IHS

Electro Sonic

Newark

TE Connectivity

Inventory History

3 month trend:
+1.62%

CAD Models

Download TE Connectivity CPF0402B1K6E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERA2AEB162X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 1.6kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD071K6L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.6kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB152X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 1.5kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB1741X
Res Thin Film 0402 1.74K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
TE ConnectivityCPF0402B1K74E1
Res Thin Film 0402 1.74K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
100mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 1.5kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 1600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B1K6E1
Fixed Resistor, Thin Film, 0.063W, 1600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B1K6E1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 1600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 1.6KOHM +/-0.1%.063W +/-25PPM/C
RES SMD 1.6K OHM 0.1% 1/16W 0402
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 1.6K Ω, Neohm CPF
Res, 1K6, 0.0625W, 25V, Thin Film, 0402; Resistance:1.6Kohm; Resistance Tolerance:± 0.1%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision Low Tcr Rohs Compliant: Yes |Te Connectivity Neohm CPF0402B1K6E1
CPF 0402 1K6 0.1% 25PPM 1K RL Resistance Value: 1.6K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 1.6K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B1K6E1 | Internal Number: 5-1879208-4 | TE Connectivity | NEOHM
RES, 1K6, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 1.6kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879208-4