Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA2AEB152X

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 1.5kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AEB152X.

Upverter

Datasheet3 pages10 years ago

IHS

Electro Sonic

Newark

Future Electronics

Inventory History

3 month trend:
-53.21%

CAD Models

Download Panasonic ERA2AEB152X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0402BRD071K5L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 1.5kΩ 0402 Chip Resistor - Surface Mount ROHS
100mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 1.5kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD071K58L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.58kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD071K4L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 1.4kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B1K54E1
Res Thin Film 0402 1.54K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 1580ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERA2AEB152X provided by its distributors.

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 1.5kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 1.5K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
RESISTOR, THIN FILM, 1.5KOHM, 0.1%, 04RESISTOR, THIN FILM, 1.5KOHM, 0.1%, 0402, FULL REEL Product Range:PANASONIC - ERA Series
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 1.5kOhm 0.063W 1/16W
Metal Film (Thin Film) Chip Resistors, 0.063W, 1500½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 1K5
ERA Series 0402 1.5 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
1.5KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Res, Metal Film (Thin Film), 1K5, 0.1%, 0.063W, 0402, Reel; Resistance:1.5Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film) Rohs Compliant: Yes |Panasonic ERA-2AEB152X
Resistor Type = Thin Film / Resistance kOhm = 1.5 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 62 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB152X
  • ERA-2AEB152X.