Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-2AEB1741X

Res Thin Film 0402 1.74K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB1741X.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

Farnell

Newark

Panasonic SCT

Inventory History

3 month trend:
-46.25%

CAD Models

Download Panasonic ERA-2AEB1741X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.019
$ 0.019
Stock
210,820
25,158
25,158
Authorized Distributors
6
1
1
Resistance
1.74 kΩ
1.74 kΩ
1.74 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0402BRD071K74L
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.74kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD071K8L
63mW 1.8kΩ 50V Thin Film Resistor ±25ppm/℃ ±0.1% 0402 Chip Resistor - Surface Mount RoHS
Yageo GroupRT0402BRD071K87L
Res Thin Film 0402 1.87K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 1580ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 1.62K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERA-2AEB1741X provided by its distributors.

Res Thin Film 0402 1.74K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
Res Thin Film 0402 1.74K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.063W, 1740ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor,Chip,0402,1/16W, 0.1% 1.74Kohm
Metal Film (Thin Film) Chip Resistors, 0.063W, 1740½, 0.1%, 0402, RoHS
Panasonic SCT
ERA Series 0402 1.74 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
SMD Thin Film Res. 0402 0,063W 0,1% 1K74
Thin Film Resistors - SMD 0402 1.74Kohm .1% AEC-Q200
1.74K¦¸ ¡À0.1% 62.5mW ¡À25ppm/¡æ 0402 SMD mount 1mm*500¦Ìm*400¦Ìm
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 1.74kOhm ±25ppm/C
Panasonic ERA2AEB1741X - High Precision Chip Resistors
RES SMD 1.74KOHM 0.1% 1/16W 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AEB1741X