TE Connectivity CPF0402B19R1E1

Fixed Resistor, Thin Film, 0.063W, 19.1ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B19R1E1.

Farnell

Datasheet4 pages4 years ago
Datasheet6 pages14 years ago
Datasheet1 page16 years ago

IHS

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity CPF0402B19R1E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.099
Stock
6,678
66,995
Authorized Distributors
6
6
Resistance
19.1 Ω
19.1 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1-1879061-0
Res Thin Film 0402 20 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
TE ConnectivityCPF0402B17R8E1
Res Thin Film 0402 17.8 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD0720RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 20Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0718RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 18Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0717R8L
High Precision-High Stability Chip Resistor Thin Film 0402 17.8Ohm 0.1% Paper T/R
TE ConnectivityCPF0402B20RE1
Res Thin Film 0402 20 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0402B19R1E1
Fixed Resistor, Thin Film, 0.063W, 19.1ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B20RE1
Res Thin Film 0402 20 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupAT0402BRD0720RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 20Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CPF0402B19R1E1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 19.1ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 19.1 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 19.1OHM +/-0.1%.063W +/-25PPM/C
Thin Film Resistors-SMD CPF 0402 19R1 0.1% 25PPM
CPF 0402 19R1 0.1% 25PPM 1K RL Resistance Value: 19.1 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 19.1 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B19R1E1 | Internal Number: 8-1879212-8 | TE Connectivity | NEOHM
RES, 19R1, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 19.1ohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1879212-8