Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B17R8E1

Res Thin Film 0402 17.8 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B17R8E1.

JRH Electronics

Datasheet4 pages4 years ago
Datasheet4 pages11 years ago
Datasheet4 pages1 year ago

Farnell

IHS

Newark

Electro Sonic

Inventory History

3 month trend:
+2.86%

CAD Models

Download TE Connectivity CPF0402B17R8E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCPF0402B17R8E1
Res Thin Film 0402 17.8 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD0717R8L
Res Thin Film 0402 17.8 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Molded SMD Paper T/R
TE ConnectivityCPF0402B16R2E1
Fixed Resistor, Thin Film, 0.063W, 16.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD0718RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 18Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0718R7L
Fixed Resistor, Thin Film, 0.0625W, 18.7ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP8-1879212-4
Fixed Resistor, Thin Film, 0.063W, 17.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B17R8E1 provided by its distributors.

Res Thin Film 0402 17.8 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 17.8ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
CPF Series 0402 17.8 Ohm ±0.1 % 0.063 W ±25 ppm/°C SMT Thin Film Resistor
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 17.8OHM +/-0.1%.063W +/-25PPM/C
Surface Mount Thin Film Resistor, Cpf Series, 17.8 Ohm, 63 Mw, - 0.1%, 25 V Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B17R8E1.
Thin Film Resistors-SMD CPF 0402 17R8 0.1% 25PPM
17.8Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm(Length)*300μm(height)
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 17.8 Ω, Neohm CPF
RES, 17R8, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 17.8ohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Ele; Available until stocks are exhausted Alternative available
CPF 0402 17R8 0.1% 25PPM 1K RL Resistance Value: 17.8 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 17.8 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B17R8E1 | Internal Number: 8-1879212-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1879212-5
  • CPF0402B17R8E1.
  • CPF0402B17R8E1..