Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B20RE1

Res Thin Film 0402 20 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B20RE1.

TME

Datasheet9 pages4 years ago

Master Electronics

Electro Sonic

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+193%

CAD Models

Download TE Connectivity CPF0402B20RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.133
$ 0.133
Stock
318,686
65,140
65,140
Authorized Distributors
6
6
6
Resistance
20 Ω
20 Ω
20 Ω
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Yageo GroupRT0402BRD0720RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 20Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B19R1E1
Fixed Resistor, Thin Film, 0.063W, 19.1ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE Connectivity8-1879212-9
Fixed Resistor, Thin Film, 0.063W, 19.6ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B18RE1
Res Thin Film 0402 18 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
Yageo GroupRT0402BRD0718RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 18Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0718R7L
Fixed Resistor, Thin Film, 0.0625W, 18.7ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP1-1879061-0
Res Thin Film 0402 20 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
Yageo GroupAT0402BRD0720RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 20Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B20RE1
Res Thin Film 0402 20 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity8-1879212-9
Fixed Resistor, Thin Film, 0.063W, 19.6ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B20RE1 provided by its distributors.

Res Thin Film 0402 20 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 20ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
CPF Series 0402 20 Ohm 0.063 W ±0.1 % ±25 ppm/°C SMT Thin Film Resistor
Res, 20R, 0.1%, 0.063W, 0402, Thin Film; |Te Connectivity Neohm CPF0402B20RE1
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 20OHM +/-0.1% 0.063W +/-25PPM/C
RES, 20R, 0.1%, 0.063W, 0402, THIN FILM; Resistance: 20ohm; Resistance Tolerance: ± 0.1%; Power Rating: 62.5mW; Resistor Case / Package: 0402 ^1005 Metric]; Resistor Technology: Thin Film; Resistor Type: Prec
20 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, ±25 ppm/°C, Neohm CPF
CPF 0402 20R 0.1% 25PPM 1K RL Resistance Value: 20 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 20 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B20RE1 | Internal Number: 1879208-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879208-8
  • 1879208-8.
  • CPF0402B20RE1.