
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A102663CT-ND | 4,890 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 8-1879212-7 | 0 | 10h | |||||||||
| Heilind Asia | 8-1879212-7 | 0 | 5h | |||||||||
| Heilind Americas | 8-1879212-7 | 0 | 12h | |||||||||
| Newark | 8-1879212-7 | 0 | 1K |
Download datasheets and manufacturer documentation for TE Connectivity CPF0402B18R7E1.
Download TE Connectivity CPF0402B18R7E1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity CPF0402B18R7E1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity CPF0402B18R7E1.