TE Connectivity CPF0402B162KE1

Res Thin Film 0402 162K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B162KE1.

Newark

Datasheet4 pages2 years ago

IHS

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity CPF0402B162KE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.085
Stock
12,496
568,058
Authorized Distributors
6
6
Resistance
162 kΩ
162 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-02-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-1879216-2
Res Thin Film 0402 150K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 150000ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
TE Connectivity3-1879216-3
SMD Chip Resistor, 160 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision Low TCR
Yageo GroupRT0402BRD07169KL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 169kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRE0402BRE07158KL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 158000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.063W, 169000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B162KE1 provided by its distributors.

Res Thin Film 0402 162K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
Avnet Japan
CPF Neohm 0402 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 162kOhms 0.063W 1/16W
Fixed Resistor, Thin Film, 0.063W, 0.1% +/-Tol, 25ppm/Cel, 0402
CPF Thin Film Chip Resistor 0.1% 162K
RS APAC
RES, 162K, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 162kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176280-8