Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1879216-2

Res Thin Film 0402 150K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1879216-2.

Newark

Datasheet4 pages3 years ago
Datasheet9 pages11 years ago
Datasheet6 pages14 years ago

IHS

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-24.50%

CAD Models

Download TE Connectivity 3-1879216-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity3-1879216-2
Res Thin Film 0402 150K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 150000ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
TE Connectivity3-1879216-3
SMD Chip Resistor, 160 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision Low TCR
TE ConnectivityCPF0402B160KE
Res Thin Film 0402 160K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 140000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.063W, 150000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity 3-1879216-2 provided by its distributors.

Res Thin Film 0402 150K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 150000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE Connectivity 3-1879216-2 Thin Film Resistor SMD 150K 0.1% 25PPM 0.063W
CPF Series 0402 150 kOhm ±0.1% 0.063 W ±25 ppm/°C Precision Chip Resistor
150K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
RES, 150K, 0.1%, 0.063W, 0402, THIN FILM; Resistance: 150kohm; Resistance Tolerance: ± 0.1%; Power Rating: 62.5mW; Resistor Case / Package: 0402 ^1005 Metric]; Resistor Technology: Thin Film; Resistor Type: P
CPF0402 150K 0.1% 25PPM 1K RL Resistance Value: 150K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 150K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B150KE1 | Internal Number: 3-1879216-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879216-2.
  • CPF0402B150KE1
  • CPF0402B150KE1.