Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1879216-3

SMD Chip Resistor, 160 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision Low TCR

$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1879216-3.

IHS

Datasheet9 pages4 years ago

Newark

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-64.07%

CAD Models

Download TE Connectivity 3-1879216-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity3-1879216-3
SMD Chip Resistor, 160 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision Low TCR
TE ConnectivityCPF0402B160KE
Res Thin Film 0402 160K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
TE Connectivity3-1879216-2
Res Thin Film 0402 150K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Yageo GroupRT0402BRD07169KL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 169kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 150000ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.063W, 150000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity 3-1879216-3 provided by its distributors.

SMD Chip Resistor, 160 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision Low TCR
Res Thin Film 0402 160K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.063W, 160000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RES, 160K, 0.1%, 0.063W, THIN FILM, 0402; Resistance:160kohm; Resistance Tolerance:± 0.1%; Power Rating:63mW; Resistor Case / Package:0402 ^1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High
CPF0402 160K 0.1% 25PPM 1K RL Resistance Value: 160K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 160K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B160KE1 | Internal Number: 3-1879216-3 | Alias Number: 1010120-F | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0402B160KE1