TE Connectivity CPF0402B147KE1

CPF Neohm 0402 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 147kOhms 0.063W 1/16W
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B147KE1.

IHS

Datasheet9 pages4 years ago

Master Electronics

TE Connectivity

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+54.80%

CAD Models

Download TE Connectivity CPF0402B147KE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.107
Stock
17,456
2,608
Authorized Distributors
6
6
Resistance
147 kΩ
147 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-02-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity3-1879216-2
Res Thin Film 0402 150K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 150000ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.063W, 143000ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.063W, 147000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE Connectivity3-1879216-3
SMD Chip Resistor, 160 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision Low TCR
Yageo GroupRE0402BRE07158KL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 158000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B147KE1 provided by its distributors.

CPF Neohm 0402 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 147kOhms 0.063W 1/16W
Fixed Resistor, Thin Film, 0.063W, 0.1% +/-Tol, 25ppm/Cel, 0402
147K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Solder
RES, 147K, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 147kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176280-6