TE Connectivity CPF0402B10RE1

Res Thin Film 0402 10 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B10RE1.

TME

Datasheet9 pages4 years ago

element14 APAC

Farnell

JRH Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CPF0402B10RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-10-03
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityCPF0402B10RE1
Res Thin Film 0402 10 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Yageo GroupRT0402BRD0710RL
RES SMD 10 OHM 0.1% 1/16W 0402 / 10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Yageo GroupAT0402BRD0710RL
Fixed Resistor, Thin Film, 0.0625W, 10ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP6-1879212-7
Fixed Resistor, Thin Film, 0.063W, 10.7ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B10R5E1
Surface Mount Thin Film Resistor, Cpf Series, 10.5 Ohm, 63 Mw, - 0.1%, 25 V
Yageo GroupRT0402BRD0710R2L
Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B10RE1 provided by its distributors.

Res Thin Film 0402 10 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 10Ohm, 25V, 0.1% +/-Tol, -25, 25Ppm/Cel, Surface Mount, 0402
CPF Series 0402 10 Ohm 0.063 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
PRECISION THIN FILM SURFACE MNT RESISTOR 0402 10OHM +/-0.1% 0.063W +/-25PPM/DEGC
Thin Film Resistors-SMD CPF 0402 10R 0.1% 25PPM
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 10Ohm ±25ppm/C
TE CONNECTIVITY / NEOHM - CPF0402B10RE1 - DÜNNSCH.WIDERSTAND 10R 0.1% 0.063W 0402
RES, THIN FILM, 10R, 0.1%, 0.063W, 0402; Resistor Case Style:0402 [1005 Metric]; Resistance:10ohm; Product Range:CPF Series; Voltage Rating:25V; Resistor Element Type:Thin Film; Power Rating:63mW; Resistance Tolerance:± 0.1% RoHS Compliant: Yes
CPF 0402 10R 0.1% 25PPM 1K RL Resistance Value: 10 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 10 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B10RE1 | Internal Number: 1879208-1 | TE Connectivity | NEOHM
RES, 10R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 10ohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 0.35mm; External Length / Height: 1mm; External Width: 0.5mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879208-1
  • 1879208-1.
  • CPF0402B10RE1.