TE Connectivity / AMP 6-1879212-7

Fixed Resistor, Thin Film, 0.063W, 10.7ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879212-7.

Farnell

Datasheet4 pages4 years ago
Datasheet1 page17 years ago

IHS

JRH Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
+13.12%

CAD Models

Download TE Connectivity / AMP 6-1879212-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity1879208-1
Res Thin Film 0402 10 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Yageo GroupRT0402BRD0710RL
RES SMD 10 OHM 0.1% 1/16W 0402 / 10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Yageo GroupRT0402BRD0710R2L
Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD0711RL
Fixed Resistor, Thin Film, 0.0625W, 11ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP6-1879212-7
Fixed Resistor, Thin Film, 0.063W, 10.7ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE Connectivity1879208-1
Res Thin Film 0402 10 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Yageo GroupAT0402BRD0710RL
Fixed Resistor, Thin Film, 0.0625W, 10ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity / AMP 6-1879212-7 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 10.7ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 10.7 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 10.7OHM +/-0.1%.063W +/-25PPM/C
Surface Mount Thin Film Resistor, Cpf Series, 10.7 Ohm, 63 Mw, - 0.1%, 25 V Rohs Compliant: Yes |Te Connectivity Neohm CPF0402B10R7E1
Thin Film Resistors-SMD CPF 0402 10R7 0.1% 25PPM
10.7 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, ±25 ppm/°C, Neohm CPF
CPF 0402 10R7 0.1% 25PPM 1K RL Resistance Value: 10.7 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 10.7 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B10R7E1 | Internal Number: 6-1879212-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0402B10R7E1