Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B10R5E1

Fixed Resistor, Thin Film, 0.063W, 10.5ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B10R5E1.

Newark

Datasheet4 pages4 years ago
Datasheet9 pages9 years ago
Datasheet6 pages12 years ago
Datasheet9 pages11 years ago

IHS

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-0.03%

CAD Models

Download TE Connectivity CPF0402B10R5E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1879208-1
Res Thin Film 0402 10 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Yageo GroupRT0402BRD0710RL
RES SMD 10 OHM 0.1% 1/16W 0402 / 10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Yageo GroupRT0402BRD0710R2L
Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD0711RL
Fixed Resistor, Thin Film, 0.0625W, 11ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B10R5E1
Fixed Resistor, Thin Film, 0.063W, 10.5ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE Connectivity1879208-1
Res Thin Film 0402 10 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Yageo GroupAT0402BRD0710RL
Fixed Resistor, Thin Film, 0.0625W, 10ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B10R5E1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 10.5ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 10.5 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
Res, 10R5, 0.1%, 0.063W, 0402, Thin Film; |Te Connectivity Neohm CPF0402B10R5E1
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 10.5OHM +/-0.1%.063W +/-25PPM/C
Thin Film Resistors-SMD CPF 0402 10R5 0.1% 25PPM
10.5Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm(Length)*300μm(height)
10.5 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, ±25 ppm/°C, Neohm CPF
CPF 0402 10R5 0.1% 25PPM 1K RL Resistance Value: 10.5 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 10.5 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B10R5E1 | Internal Number: 6-1879212-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1879212-6