TE Connectivity CPF-A-0402B750RE

Fixed Resistor, Thin Film, 0.063W, 0.1% +/-Tol, 25ppm/Cel, 0402
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF-A-0402B750RE.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

ShanghaiCT

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ2GEJ751X
Res Thick Film 0402 750 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 750ohm, 50V, 1% +/-Tol, Surface Mount, 0402
PanasonicERA2AEB751X
Res Thin Film 0402 750 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-07750RL
Res General Purpose Thick Film 0402 750 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
PanasonicERJ-S02J751X
Res Thick Film 0402 750 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0402JR-07750RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 750Ω 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP2176236-2
Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP2176236-8
Fixed Resistor, Thin Film, 0.063W, 1270ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP146869-1
Board Connector, 20 Contact(S), 2 Row(S), Male, Straight, Solder Terminal, Black Insulator,
Connector Accessories 24 POS Dual Row IDT Strain Relief Thermoplastic Black Bag

Descriptions

Descriptions of TE Connectivity CPF-A-0402B750RE provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 0.1% +/-Tol, 25ppm/Cel, 0402
RES SMD 750 OHM 0.1% 1/16W 0402
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 750 Ω, .0625 W
CPF A 0402 750R 0.1% 25PPM 5K RL Resistance Value: 750 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 750 Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0402B750RE | Internal Number: 2176236-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-176236-6
  • 2176236-6