Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 146869-1

Board Connector, 20 Contact(S), 2 Row(S), Male, Straight, Solder Terminal, Black Insulator,
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 146869-1.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

Jameco (USA)

TE Connectivity

CAD Models

Download TE Connectivity / AMP 146869-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
Stock
54,702
1,085,660
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
20
1
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-05-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity5-146851-1
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity146861-1
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity5-146860-1
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole T/R
TE Connectivity499712-1
CONN KEYING PLUG BLACK / Connector Polarizing Device (Key, Plug, Post) For AMP-LATCH Series
Connector Headers and PCB Receptacles Crimping 510nm tin 18-22 AWG push-in
Connector Accessory, 0.063in Min Cable Dia, 0.161in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity / AMP 146869-1 provided by its distributors.

Board Connector, 20 Contact(S), 2 Row(S), Male, Straight, Solder Terminal, Black Insulator,
Conn Hdr, Amp - Te Connectivity 146869-1; |Te Connectivity Amp 146869-1
Connector Unshrouded Header 2.54mm Solder Straight Thru-Hole Reel
B/A REELED DRST HDR ASSY 30 AU, 146869-1
CONN HEADER VERT 25000POS 2.54MM
Headers & Wire Housings REELED HDR ASSY
Special Order: B/A REELED DRST HDR ASSY 30 AU PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 20 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 20 | PCB Connector Header & Receptacle | Part Number: 146869-1 | Internal Number: 146869-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors