Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2176236-8

Fixed Resistor, Thin Film, 0.063W, 1270ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176236-8.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2176236-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP2176236-2
Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF-A-0402B750RE
Fixed Resistor, Thin Film, 0.063W, 750ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE Connectivity1-390262-2
DIP Socket 250V 1A Female 28-Pos. 2.54 mm Pitch Black Thermoplastic
Connector Accessories 34 POS Dual Row IDT Strain Relief Thermoplastic Black Bag
Connector Accessories 24 POS Dual Row IDT Strain Relief Thermoplastic Black Bag

Descriptions

Descriptions of TE Connectivity / AMP 2176236-8 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 1270ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
1.27KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*350μm
RES SMD 1.27KOHM 0.1% 1/16W 0402
1.27K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .0625 W, ±25 ppm/°C, Solder
CPF A 0402 1K27 0.1% 25PPM 5K RL Resistance Value: 1.27K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 1.27K Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0402B1K27E | Internal Number: 2176236-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-176236-8
  • CPF-A-0402B1K27E