TE Connectivity CPF-A-0402B22KE1

Fixed Resistor, Thin Film, 0.063W, 22000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF-A-0402B22KE1.

Farnell

Datasheet4 pages1 year ago

element14 APAC

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
-1.87%

CAD Models

Download TE Connectivity CPF-A-0402B22KE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.104
$ 0.104
Stock
4,202
255,816
255,816
Authorized Distributors
6
6
6
Resistance
22 kΩ
22 kΩ
22 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA2AEB223X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 22kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B22KE1
Res Thin Film 0402 22K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0402BRD0722KL
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 22kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B22KE
Fixed Resistor, Thin Film, 0.063W, 22000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB203X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 20kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB2102X
Res Thin Film 0402 21K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity CPF-A-0402B22KE1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 22000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Precision Thin Film 0402 22k Ohm 0.1% 1/16W ±25ppm/°C Molded Paper T/R
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 22K Ω, .063 W
Special Order: CPF A 0402 22K 0.1% 25PPM 1K RL Resistance Value: 22K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 22K Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0402B22KE1 | Internal Number: 3-2176215-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176215-2
  • CPF-A-0402B22KE1.