TE Connectivity CFR200J1K8

Fixed Resistor, Thin Film, 2W, 1800ohm, 500V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR200J1K8.

Master Electronics

Datasheet4 pages10 years ago
Datasheet4 pages10 years ago

TE Connectivity

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Stackpole ElectronicsCF18JT1K80
Res Carbon Film 1.8K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM14JT1K80
Fixed Resistor, Carbon Film, 0.25W, 1800ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879350-5
Fixed Resistor, Metal Film, 1W, 1800ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1K80
Fixed Resistor, Carbon Film, 0.5W, 1800ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879354-1
Fixed Resistor, Metal Film, 3W, 1800ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622363-5
Fixed Resistor, Thin Film, 0.6W, 1780ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J1K8
Res Carbon Film 1.8K Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR16J1K8
CFR16 SERIES AXIAL CARBON FILM RESISTOR 1.8KOHMS +/-5% 0.25W -1200 - 0PPM/DEGC
Stackpole ElectronicsCF14JT1K80
Fixed Resistor, Carbon Film, 0.25W, 1800ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT1K80
Fixed Resistor, Carbon Film, 0.5W, 1800ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1625890-4
Fixed Resistor, Metal Oxide Film, 2W, 1800ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1800ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR200J1K8 provided by its distributors.

Fixed Resistor, Thin Film, 2W, 1800ohm, 500V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
Res Carbon Film 1.8K Ohm 5% 2W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Through Hole Carbon Film Resistor, Cfr Series, 1.8 Kohm, 2 W, - 5%, 500 V, Axial Leaded |Neohm Te Connectivity CFR200J1K8
Carbon Film Resistors - Through Hole CFR200 5% 1K8
Through-Hole Resistors, General Purpose Resistor, 16 x 5.5 mm, 2 Termination, Ammo Packed, 5 %, Thin Film / Carbon Film, Neohm CFR
Special Order: CFR200 5% 1K8 Resistance Value: 1.8K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 1.8K Ω Thin Film General Purpose Resistor | Part Number: CFR200J1K8 | Internal Number: 5-1623929-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1623929-9