Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PR02000201801JA100

Fixed Resistor, Metal Film, 2W, 1800ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR02000201801JA100.

IHS

Datasheet19 pages3 years ago

RS (Formerly Allied Electronics)

TME

Arrow Electronics

Inventory History

3 month trend:
+74.61%

CAD Models

Download Vishay PR02000201801JA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.095
Stock
85,308
81,024
Authorized Distributors
6
6
Resistance
1.8 kΩ
1.8 kΩ
Mount
Through Hole
-
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 1800ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879352-1
Fixed Resistor, Metal Film, 2W, 1800ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 1800ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT1K80
Fixed Resistor, Metal Oxide Film, 1W, 1800ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT1K80
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1.8kOhm 1W
Stackpole ElectronicsRNF18JBD1K80
Fixed Resistor, Metal Film, 0.125W, 1800ohm, 200V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay PR02000201801JA100 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 1800ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PR02 SERIES AXIAL METAL FILM RESISTOR 1.8KOHMS +/-5% 2W +/-250PPM/DEGC
PR02 Series Ø3.9 x 10 mm 2 W 1.8 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor
Axial FIXED RESISTOR PR02 0.154Diax0.394L 3.90mmx10.00mm 2W 1.8kOhm ±250ppm/C
Res Metal Film 1.8K Ohm 5% 2W ±250ppm/C Conformal Coated AXL Ammo Automotive
Res, 1.8K, 2W, Axial, Metal Film Rohs Compliant: Yes
1.8KΩ ±5% 2W ±250ppm/℃ Plugins Through hole mounting 10mm(Length)*3.9mm(width)
RES, 1K8, 2W, 500V, AXIAL, METAL FILM;
Resistor: power metal; THT; 3.9x12mm; 1.8kOhm; +-5%; 2W; 250ppm/ deg.C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric