Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-1625890-4

Fixed Resistor, Metal Oxide Film, 2W, 1800ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1625890-4.

Newark

Datasheet4 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-6.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityROX1SJ1K8
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.8kOhm 1W
TE ConnectivityROX3SJ1K8
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.8kOhm 3W
TE ConnectivityCFR16J1K8
CFR16 SERIES AXIAL CARBON FILM RESISTOR 1.8KOHMS +/-5% 0.25W -1200 - 0PPM/DEGC
Stackpole ElectronicsCF14JT1K80
Fixed Resistor, Carbon Film, 0.25W, 1800ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT1K80
Fixed Resistor, Metal Oxide Film, 1W, 1800ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF12JT1K80
Fixed Resistor, Carbon Film, 0.5W, 1800ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ1K8
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.8kOhm 1W
TE Connectivity / AMP9-1879352-1
Fixed Resistor, Metal Film, 2W, 1800ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1800ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ1K8
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.8kOhm 3W
Fixed Resistor, Metal Film, 1W, 1800ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1625890-4 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 1800ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 1.8kOhm ±350ppm/C
Res, 1K8, 5%, 2W, Axial, Metal Oxide; |Te Connectivity Neohm ROX2SJ1K8
RESISTOR, METAL OXIDE, RES 1.8 KILOHMS, PWR-RTG 2 W, TOL 5%, AXIAL
RES, 1K8, 5%, 2W, AXIAL, METAL OXIDE; Resistance:1.8kohm; Product Range:ROX Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case
Through-Hole Resistors, Power Resistor, 5.5 x 16 mm, 2 Termination, Ammo Packed, 5 %, Metal Oxide Film, Resistance Class 1kΩ – 1MΩ, 1.8K Ω, Neohm ROX
2W SM M/OX 5% 1K8 Resistance Value: 1.8K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 1.8K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ1K8 | Internal Number: 2-1625890-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX2SJ1K8