TE Connectivity CCR115RKB

Ceramic Axial Through Hole Fixed Resistor 15 Ohms 10% 1W -900 - +/-300PPM/DEGC
$ 1.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CCR115RKB.

Master Electronics

Datasheet6 pages12 years ago
Datasheet3 pages17 years ago
Datasheet40 pages15 years ago

JRH Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityEP1WS15RJ
Fixed Resistor, Wire Wound, 1W, 15Ohm, 500V, 5% +/-Tol, -400, 400Ppm/Cel, Through Hole Mount
TE ConnectivityEP1W15RJ
Fixed Resistor, Wire Wound, 1W, 15ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityEP7W15RJ
Fixed Resistor, Wire Wound, 7W, 15ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT15R0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 15Ohm 1W
Stackpole ElectronicsCF18JT15R0
Fixed Resistor, Carbon Film, 0.125W, 15ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT15R0
Fixed Resistor, Carbon Film, 0.5W, 15ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ15R
Through Hole Resistor, Rox Series, 15 Ohm, 1 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
Fixed Resistor, Metal Film, 1W, 15ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ15R
Through Hole Resistor, Rox Series, 15 Ohm, 1 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
TE ConnectivityCFR100J15R
Fixed Resistor, Carbon Film, 1W, 15ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 15ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.65W, 15ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CCR115RKB provided by its distributors.

CERAMIC AXIAL THROUGH HOLE FIXED RESISTOR 15OHMS 10% 1W -900 - +/-300PPM/DEGC
Res Ceramic Composition 15 Ohm 10% 1W -900ppm/°C to 300ppm/°C Conformal Axial Thru-Hole Bulk
Res Ceramic Composition 15 Ohm 10% 1W -1200ppm/°C to -600ppm/°C Conformal Coated AXL Box/Loose
Fixed Resistor, Ceramic Composition, 1W, 15Ohm, 300V, 10% +/-Tol, -1300, 1300Ppm/Cel, Through Hole
Special Order: CCR1 15R 10% Resistance Value: 15 Ω Element Type: Ceramic Composition Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 1 W Through-Hole Resistor | 15 Ω Ceramic Composition Power Resistor 10 % | Part Number: CCR115RKB | Internal Number: 1623719-9 | TE Connectivity | CGS
RESISTOR, CERAMIC, 1W, 15R; Resistance:15ohm; Resistance Tolerance:± 10%; Power Rating:1W; Voltage Rating:300V; Temperature Coefficient:-900, ± 300ppm/°C; Resistor Element Material:Ceramic; Resistor Terminals:Axial Leaded; External Length / Height:5.5mm; External Width:16.5mm; Lead Diameter:0.8mm; Lead Length:38mm; No. of Pins:2; Operating Temperature Range:-40°C to +200°C; Package / Case:Axial; Series:CCR; Withstand Voltage:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623719-9