TE Connectivity CFR100J15R

Fixed Resistor, Carbon Film, 1W, 15ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR100J15R.

Sager Electronics

Technical Drawing1 page7 years ago

element14 APAC

IHS

Farnell

TE Connectivity

Inventory History

3 month trend:
-0.53%

CAD Models

Download TE Connectivity CFR100J15R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR200J15R
Fixed Resistor, Carbon Film, 2W, 15ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ15R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 15Ohm 1W
Stackpole ElectronicsRSMF1JT15R0
Fixed Resistor, Metal Oxide Film, 1W, 15ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT15R0
Fixed Resistor, Carbon Film, 0.25W, 15ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT15R0
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 15Ohm 2W
TE ConnectivityROX2SJ15R
Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT15R0
Fixed Resistor, Carbon Film, 0.125W, 15ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT15R0
Fixed Resistor, Carbon Film, 0.5W, 15ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT15R0
Fixed Resistor, Carbon Film, 0.25W, 15ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR100J15R provided by its distributors.

Fixed Resistor, Carbon Film, 1W, 15ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
CFR100 SERIES AXIAL CARBON FILM RESISTOR 15OHMS +/-5% 1W -500 - -100PPM/DEGC
Res, 15R, 1W, 500V, Axial; |Te Connectivity Neohm CFR100J15R
Res Carbon Film 15 Ohm 5% 1W -450ppm/C to 0ppm/C AXL Ammo
Carbon Film Resistors - Through Hole CFR100 5% 15R
15Ω ±5% 1W -450ppm/℃~0ppm/℃ Plugins Through hole mounting 12mm(Length)
RES, 15R, 5%, 1W, AXIAL, CARBON FILM; Resistance:15ohm; Product Range:CFR Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:500V; Resistor Element Material:Carbon Film; Temperature Coefficient:-450ppm/°C to 0ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (07-Jul-2017)
Special Order: CFR100 5% 15R Resistance Value: 15 Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 15 Ω Thin Film General Purpose Resistor | Part Number: CFR100J15R | Internal Number: 1-1623925-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623925-1
  • 116239251
  • CFR100J15R.
  • CFR100J15R..