TE Connectivity ROX1SJ15R

Fixed Resistor, Metal Oxide Film, 1W, 15ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ15R.

Newark

Datasheet4 pages2 years ago

element14 APAC

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-50.54%

Alternate Parts

Price @ 1000
$ 0.059
$ 0.022
Stock
152,527
1,460
Authorized Distributors
6
1
Resistance
15 Ω
15 Ω
Mount
Axial, Through Hole
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Oxide, Power resistor
-
Temperature Coefficient
350 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

TE ConnectivityROX2SJ15R
Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ15R
Fixed Resistor, Metal Oxide Film, 3W, 15ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR100J15R
Fixed Resistor, Carbon Film, 1W, 15ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT15R0
Fixed Resistor, Metal Oxide Film, 1W, 15ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT15R0
Fixed Resistor, Carbon Film, 0.25W, 15ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT15R0
Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 15ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ15R
Fixed Resistor, Metal Oxide Film, 3W, 15ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ15R
Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-15R
Fixed Resistor, Carbon Film, 0.25W, 15ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JT-52-15R
Fixed Resistor, Carbon Film, 0.5W, 15ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX1SJ15R provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 15ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
RESISTOR, METAL OXIDE, RES 15 OHMS, PWR-RTG 1 W, TOL 5%, AXIAL
Res Metal Oxide 15 Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
1W SM M/OX 5% 15R Resistance Value: 15 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 15 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ15R | Internal Number: 2-1625885-5 | Alias Number: ROX1SJ15RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625885-5