TE Connectivity EP1WS15RJ

Fixed Resistor, Wire Wound, 1W, 15Ohm, 500V, 5% +/-Tol, -400, 400Ppm/Cel, Through Hole Mount
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP1WS15RJ.

Newark

Datasheet4 pages3 years ago

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+91.13%

CAD Models

Download TE Connectivity EP1WS15RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityEP1W15RJ
Fixed Resistor, Wire Wound, 1W, 15ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity2176082-2
Fixed Resistor, Wire Wound, 3W, 15ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879354-1
Fixed Resistor, Metal Film, 3W, 15ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT15R0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 15Ohm 1W
Stackpole ElectronicsCF18JT15R0
Fixed Resistor, Carbon Film, 0.125W, 15ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT15R0
Fixed Resistor, Carbon Film, 0.5W, 15ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityEP1WS15RJ
Fixed Resistor, Wire Wound, 1W, 15Ohm, 500V, 5% +/-Tol, -400, 400Ppm/Cel, Through Hole Mount
TE ConnectivityEP1W15RJ
Fixed Resistor, Wire Wound, 1W, 15ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-15R
Fixed Resistor, Carbon Film, 0.25W, 15ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JB-52-15R
Fixed Resistor, Carbon Film, 0.25W, 15ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JB-52-15R
Axial FIXED RESISTOR CFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 15Ohm -350/ +500ppm/C

Descriptions

Descriptions of TE Connectivity EP1WS15RJ provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 15Ohm, 500V, 5% +/-Tol, -400, 400Ppm/Cel, Through Hole Mount
Res, 15R, 5%, 1W, Axial, Wirewound; |Te Connectivity Neohm EP1WS15RJ
EP(SMALL) SERIES AXIAL FIXED RESISTOR 15OHMS +/-5% 1W +/-400PPM/DEGC
EP 1W (S) 15R 5% Resistance Value: 15 Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 15 Ω Ceramic Composition Power Resistor | Part Number: EP1WS15RJ | Internal Number: 2176081-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176081-2