
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 3-1625875-6 | 3,926 | 2K | |||||||||
| Onlinecomponents.com | 3-1625875-6 | 3,926 | 2K | Bulk | ||||||||
| Bisco | CBT25J4K7 | 1 | 16h | |||||||||
| RS (Formerly Allied Electronics) | CBT25J4K7 | 0 | 10 | Bulk | 2h | |||||||
| UnikeyIC | CBT25J4K7 | 266 | 266 | Box | 9h |
Download TE Connectivity CBT25J4K7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity CBT25J4K7 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: