TE Connectivity / AMP 3-1624246-7

Fixed Resistor, Metal Oxide Film, 3W, 4700ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1624246-7.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-1624246-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.077
Stock
659
5,808
Authorized Distributors
6
5
Resistance
4.7 kΩ
4.7 kΩ
Mount
Through Hole
Axial
Case/Package
Conformal
-
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Metal Oxide
Power resistor
Temperature Coefficient
300 ppm/°C
300 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE ConnectivityROX2SJ4K7
Fixed Resistor, Metal Oxide Film, 2W, 4700ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ4K7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 4.7kOhm 1W
Fixed Resistor, Metal Film, 1W, 4700ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JT-52-4K7
Res Carbon Film 4.7K Ohm 5% 1/2W -500ppm/°C to 350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Yageo GroupCFR-12JT-52-4K7
Axial FIXED RESISTOR CFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 4.7kOhm -350/ +500ppm/C
Fixed Resistor, Metal Film, 2W, 5100ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-1624246-7 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 3W, 4700ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
RSS Series 5 x 15 mm 3 W 4.7 kOhm ±5 % ±200 ppm/°C Axial Fixed Resistor
Conformal FIXED RESISTOR through hole resistor 3W 4.7kOhm 300ppm/C 5%
Res Metal Oxide 4.7K Ohm 5% 3W ±300ppm/C Conformal Coated AXL Ammo Pack

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors