TE Connectivity ROX2SJ4K7

Fixed Resistor, Metal Oxide Film, 2W, 4700ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX2SJ4K7.

JRH Electronics

Datasheet7 pages7 years ago
Datasheet16 pages19 years ago

Electro Sonic

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-7.33%

CAD Models

Download TE Connectivity ROX2SJ4K7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityROX1SJ4K7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 4.7kOhm 1W
TE ConnectivityROX3SJ4K7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 4.7kOhm 3W
TE ConnectivityCFR200J4K7
Fixed Resistor, Carbon Film, 2W, 4700ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT4K70
Fixed Resistor, Carbon Film, 0.25W, 4700ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT4K70
Res Carbon Film 4.7K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM14JT4K70
Fixed Resistor, Carbon Film, 0.25W, 4700ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ4K7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 4.7kOhm 1W
TE Connectivity / AMP3-1624246-7
Fixed Resistor, Metal Oxide Film, 3W, 4700ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JT-52-4K7
Res Carbon Film 4.7K Ohm 5% 1/2W -500ppm/°C to 350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Yageo GroupCFR-12JT-52-4K7
Res Carbon Film 4.7K Ohm 5% 0.167W -350ppm/C to 500ppm/C Conformal Coated AXL Tape and Box
Fixed Resistor, Metal Film, 1W, 4700ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 5100ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX2SJ4K7 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 4700ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 4.7kOhm ±350ppm/C
Res, 4K7, 5%, 2W, Axial, Metal Oxide; |Te Connectivity Neohm ROX2SJ4K7
RESISTOR, METAL OXIDE, RES 4.7 KILOHMS, PWR-RTG 2 W, TOL 5%, AXIAL
ROX Series Ø 5 x 15 mm 4.7 kOhm ±0.5 % 2 W ±350 ppm/°C Metal Oxide Film Resistor
RES, 4K7, 5%, 2W, AXIAL, METAL OXIDE; Resistance:4.7kohm; Product Range:ROX Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case
2W SM M/OX 5% 4K7 Resistance Value: 4.7K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 4.7K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ4K7 | Internal Number: 5-1625890-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1625890-4